1969894 | Phoenix Contact

Socket header, 6 pole, pitch 10.16 mm, angled, green, 1969894

Order No.: 63P1434
EAN: 4017918948641
MPN:
1969894
IPC 16/ 6-GU-10,16
Series: IPC
1969894 Phoenix Contact PCB Connection Systems Image 1
1969894 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7453 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
587.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.7453 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes