1969797 | Phoenix Contact

Socket header, 4 pole, pitch 10.16 mm, straight, green, 1969797

Order No.: 63P1575
EAN: 4017918946807
MPN:
1969797
IPCV 16/ 4-GF-10,16
Series: IPCV
1969797 Phoenix Contact PCB Connection Systems Image 1
1969797 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
419.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3895 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes