1969661 | Phoenix Contact

Socket header, 7 pole, pitch 10.16 mm, angled, green, 1969661

Order No.: 63P1439
EAN: 4017918960308
MPN:
1969661
IPC 16/ 7-GF-10,16
Series: IPC
1969661 Phoenix Contact PCB Connection Systems Image 1
1969661 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2443 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
712.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.2443 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes