1969593 | Phoenix Contact

Socket header, 8 pole, pitch 10.16 mm, angled, green, 1969593

Order No.: 63P1446
EAN: 4017918943837
MPN:
1969593
IPC 16/ 8-G-10,16
Series: IPC
1969593 Phoenix Contact PCB Connection Systems Image 1
1969593 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6485 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
782.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.6485 €

Feed-through header, 1969593, Phoenix Contact

PCB header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: IPC 16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear three-way pinning, solder pin [P]: 4 mm, plug-in system: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Features

  • Well-known mounting principle allows worldwide use
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections
  • Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes