1969153 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, straight, green, 1969153

Order No.: 64P0066
EAN: 4017918936341
MPN:
1969153
TFKC 2,5 HC/ 6-ST-5,08
Series: TFKC
1969153 Phoenix Contact PCB Connection Systems Image 1
1969153 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2467 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin BG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes