1966279 | Phoenix Contact

Socket header, 20 pole, pitch 3.5 mm, straight, green, 1966279

Order No.: 62P9803
EAN: 4017918943462
MPN:
1966279
FMC 1,5/20-STF-3,5
1966279 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
436.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.7346 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes