1966185 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, straight, green, 1966185

Order No.: 62P9731
EAN: 4017918943370
MPN:
1966185
FMC 1,5/11-STF-3,5
1966185 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Available in 5 Days: 1,250 pcs. - if ordered today
Total Price:
5.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7715 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes