1963845 | Phoenix Contact

Pin header, 10 pole, pitch 2.5 mm, straight, black, 1963845

Order No.: 63P3149
EAN: 4017918916459
MPN:
1963845
MCV 0,5/10-G-2,5 THT R44
Series: MCV
1963845 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
759.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
220 pcs.
3.4510 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes