1963764 | Phoenix Contact

Pin header, 3 pole, pitch 2.5 mm, straight, black, 1963764

Order No.: 63P3098
EAN: 4017918917357
MPN:
1963764
MCV 0,5/ 3-G-2,5 THT R44
Series: MCV
1963764 Phoenix Contact PCB Connection Systems Image 1
1963764 Phoenix Contact PCB Connection Systems Image 2
1963764 Phoenix Contact PCB Connection Systems Image 3
1963764 Phoenix Contact PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available in 5 Days: 2,860 pcs. - if ordered today
Total Price:
1.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4994 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes