1963719 | Phoenix Contact

Pin header, 9 pole, pitch 2.5 mm, angled, black, 1963719

Order No.: 63P1838
EAN: 4017918943165
MPN:
1963719
MC 0,5/ 9-G-2,5 THT R44
Series: COMBICON MC 0,5
1963719 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,040.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
3.1535 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes