1963638 | Phoenix Contact

Pin header, 12 pole, pitch 2.5 mm, straight, black, 1963638

Order No.: 63P3163
EAN: 4017918912444
MPN:
1963638
MCV 0,5/12-G-2,5 THT
Series: MCV
1963638 Phoenix Contact PCB Connection Systems Image 1
1963638 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
3.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9270 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes