1962765 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1962765

Order No.: 64P0097
EAN: 4017918912208
MPN:
1962765
TFKC 2,5/ 9-STF-5,08
Series: TFKC
1962765 Phoenix Contact PCB Connection Systems Image 1
1962765 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
475.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.5081 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin BG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes