1955015 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, angled, black, 1955015

Order No.: 62P5911
EAN: 4017918925826
MPN:
1955015
CCA 2,5/11-G-5,08 P26THR
Series: CCA
1955015 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1654 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9036 €
50 pcs.
2.6537 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes