1954100 | Phoenix Contact

Pin header, 19 pole, pitch 3.5 mm, angled, black, 1954100

Order No.: 63P2884
EAN: 4017918919238
MPN:
1954100
MCDN 1,5/19-G1-3,5 P14THR
Series: MCDN
1954100 Phoenix Contact PCB Connection Systems Image 1
1954100 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7687 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes