1953965 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, angled, black, 1953965

Order No.: 63P2818
EAN: 4017918919122
MPN:
1953965
MCDN 1,5/ 7-G1-3,5 P14THR
Series: MCDN
1953965 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2122 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes