1953826 | Phoenix Contact

Pin header, 13 pole, pitch 3.5 mm, angled, black, 1953826

Order No.: 63P2854
EAN: 4017918919351
MPN:
1953826
MCDN 1,5/13-G1-3,5 P26THR
Series: MCDN
1953826 Phoenix Contact PCB Connection Systems Image 1
1953826 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
448.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9726 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes