1953350 | Phoenix Contact

Pin header, 16 pole, pitch 3.5 mm, angled, black, 1953350

Order No.: 63P2868
EAN: 4017918919023
MPN:
1953350
MCDN 1,5/16-G1-3,5 RNP14THR
Series: MCDN
1953350 Phoenix Contact PCB Connection Systems Image 1
1953350 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9004 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes