1953130 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, straight, black, 1953130

Order No.: 63P2951
EAN: 4017918920296
MPN:
1953130
MCDNV 1,5/14-G1-3,5 P14THR
Series: MCDNV
1953130 Phoenix Contact PCB Connection Systems Image 1
1953130 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4605 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes