1952652 | Phoenix Contact

Pin header, 17 pole, pitch 3.5 mm, straight, black, 1952652

Order No.: 63P2969
EAN: 4017918919764
MPN:
1952652
MCDNV 1,5/17-G1-3,5 RNP14THR
Series: MCDNV
1952652 Phoenix Contact PCB Connection Systems Image 1
1952652 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4716 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15