1952597 | Phoenix Contact

Pin header, 11 pole, pitch 3.5 mm, straight, black, 1952597

Order No.: 63P2937
EAN: 4017918919702
MPN:
1952597
MCDNV 1,5/11-G1-3,5 RNP14THR
Series: MCDNV
1952597 Phoenix Contact PCB Connection Systems Image 1
1952597 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6160 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes