1952393 | Phoenix Contact

Socket header, 15 pole, pitch 3.5 mm, straight, green, 1952393

Order No.: 62P9774
EAN: 4017918942984
MPN:
1952393
FMC 1,5/15-ST-3,5
1952393 Phoenix Contact PCB Connection Systems Image 1
1952393 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2828 € *
Available in 5 Days: 89 pcs. - if ordered today
Total Price:
7.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2828 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes