1952380 | Phoenix Contact

Socket header, 14 pole, pitch 3.5 mm, straight, green, 1952380

Order No.: 62P9762
EAN: 4017918942977
MPN:
1952380
FMC 1,5/14-ST-3,5
1952380 Phoenix Contact PCB Connection Systems Image 1
1952380 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9139 € *
Available: 49 pcs.
Available in 5 Days: 2,891 pcs. - if ordered today
Total Price:
6.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9139 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes