1952199 | Phoenix Contact

Socket header, 19 pole, pitch 3.5 mm, straight, green, 1952199

Order No.: 62P9796
EAN: 4017918942830
MPN:
1952199
FMC 1,5/19-ST-3,5-RF
1952199 Phoenix Contact PCB Connection Systems Image 1
1952199 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
546.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.9242 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes