1952173 | Phoenix Contact

Socket header, 17 pole, pitch 3.5 mm, straight, green, 1952173

Order No.: 62P9786
EAN: 4017918942816
MPN:
1952173
FMC 1,5/17-ST-3,5-RF
1952173 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
495.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.9127 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes