1952115 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, straight, green, 1952115

Order No.: 51F7318
EAN: 4017918942755
MPN:
1952115
FMC 1,5/11-ST-3,5-RF
1952115 Phoenix Contact PCB Connection Systems Image 1
1952115 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4601 € *
Available: 24 pcs.
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.6271 €
50 pcs.
8.7584 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FMC1,5.

3.5 mm grid. For conductor size up to 1.5 mm². Rugged insulating housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 160 V (III/3/2.5 kV), 160 V (III/2/2.5 kV), 320 V (II/2/2.5 kV). Rated current (with conductor cross-section 1.5 mm²): 8.0 A. Approbations: UL, CUL.

Technical attributes (type, number of poles, dimension a): FMC1,5/11-ST-3,5-RF, 11-pole, 35 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15