1952047 | Phoenix Contact
Socket header, 4 pole, pitch 3.5 mm, straight, green, 1952047
Unit Price (€ / pc.)
6.6402 € *
Available: 575 pcs.
Available in 5 Days: 7,562 pcs. - if ordered today
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
5.8548 €
100 pcs.
5.1170 €
250 pcs.
4.9266 €
1000 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FMC1,5.
3.5 mm grid. For conductor size up to 1.5 mm². Rugged insulating housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 160 V (III/3/2.5 kV), 160 V (III/2/2.5 kV), 320 V (II/2/2.5 kV). Rated current (with conductor cross-section 1.5 mm²): 8.0 A. Approbations: UL, CUL.
Technical attributes (type, number of poles, dimension a): FMC1,5/4-ST-3,5-RF, 4-pole, 10.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |