1947065 | Phoenix Contact
Socket header, 3 pole, pitch 5 mm, straight, green, 1947065
NCNR (non cancelable / non returnable)
Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FKC2,5.
For conductor cross-sections up to 2.5 mm². Rugged insulated housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, CB, VDE.
5.0 mm grid, type FKC2,5.
Technical attributes (type, number of poles, dimension a): FKC2,5/3-ST-RF, 3-pole, 10 mm
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |