1945216 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, straight, black, 1945216

Order No.: 51F7724
EAN: 4017918883386
MPN:
1945216
PST 1,0/14-3,5
Series: PST
1945216 Phoenix Contact PCB Connection Systems Image 1
1945216 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available: 23 pcs.
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9040 €
50 pcs.
1.7493 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Pin headers, type PST 1,0/..-3,5.

With 1.0 mm solder pins (for 1.2 mm bore); Rated voltage (overvoltage category/degree of soiling): 160 V (III/ 3), 250 V (III/ 2), 250 V (II/ 2).

Technical attributes (type, number of poles, dimension a): PST 1.0/14-3.5, 14-pole, 45.5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes