1945135 | Phoenix Contact
Pin header, 6 pole, pitch 3.5 mm, straight, black, 1945135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Pin headers, type PST 1,0/..-3,5.
With 1.0 mm solder pins (for 1.2 mm bore); Rated voltage (overvoltage category/degree of soiling): 160 V (III/ 3), 250 V (III/ 2), 250 V (II/ 2).
Technical attributes (type, number of poles, dimension a): PST 1.0/6-3.5, 6-pole, 17.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |