1944754 | Phoenix Contact

Pin header, 18 pole, pitch 5 mm, straight, green, 1944754

Order No.: 63P6729
EAN: 4017918891015
MPN:
1944754
MSTBVA 2,5/18-G-RN
Series: MSTBVA
1944754 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9984 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes