1944738 | Phoenix Contact

Pin header, 16 pole, pitch 5 mm, straight, green, 1944738

Order No.: 51F7558
EAN: 4017918892937
MPN:
1944738
MSTBVA 2,5/16-G-RN
Series: MSTBVA
1944738 Phoenix Contact PCB Connection Systems Image 1
1944738 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5815 €
50 pcs.
4.1650 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housings with click-and-lock flange, type MSTBVA2,5.

Vertical conductor insertion; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 400 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, C

5.0 mm grid, type MSTBVA2,5.

Type: MSTBVA2,5/16-G-RN, 16-pole, 75 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes