1943700 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1943700

Order No.: 63P1168
EAN: 4017918878771
MPN:
1943700
ICV 2,5 HC/ 8-GF-5,08
Series: ICV
1943700 Phoenix Contact PCB Connection Systems Image 1
1943700 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9139 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9139 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes