1943519 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, angled, green, 1943519

Order No.: 63P0911
EAN: 4017918878634
MPN:
1943519
IC 2,5 HC/11-GF-5,08
Series: IC 2,5
1943519 Phoenix Contact PCB Connection Systems Image 1
1943519 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
406.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.1277 €

Feed-through header, 1943519, Phoenix Contact

PCB header, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: IC 2,5 HC/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.

Features

  • Well-known mounting principle allows worldwide use
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections
  • Screwable flange for superior mechanical stability
  • Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes