1943344 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, angled, green, 1943344

Order No.: 63P0900
EAN: 4017918878498
MPN:
1943344
IC 2,5 HC/ 6-G-5,08
Series: IC 2,5
1943344 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2364 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes