1942808 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, straight, green, 1942808

Order No.: 62P8565
EAN: 4017918879303
MPN:
1942808
FKIC 2,5 HC/12-STF-5,08
Series: FKIC
1942808 Phoenix Contact PCB Connection Systems Image 1
1942808 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9369 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
446.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9369 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes