1942785 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, straight, green, 1942785

Order No.: 62P8561
EAN: 4017918879280
MPN:
1942785
FKIC 2,5 HC/10-STF-5,08
Series: FKIC
1942785 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0563 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0563 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes