1942471 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1942471

Order No.: 62P7772
EAN: 4017918878344
MPN:
1942471
FKC 2,5 HC/12-ST-5,08
Series: FKC
1942471 Phoenix Contact PCB Connection Systems Image 1
1942471 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Available: 46 pcs.
Available in 5 Days: 206 pcs. - if ordered today
Total Price:
8.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6751 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes