1942426 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1942426

Order No.: 62P7749
EAN: 4017918881238
MPN:
1942426
FKC 2,5 HC/ 7-ST-5,08
Series: FKC
1942426 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1289 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes