1942329 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1942329

Order No.: 62P7756
EAN: 4017918878245
MPN:
1942329
FKC 2,5 HC/ 8-STF
Series: FKC
1942329 Phoenix Contact PCB Connection Systems Image 1
1942329 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3784 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes