1942316 | Phoenix Contact

Socket header, 7 pole, pitch 5 mm, straight, green, 1942316

Order No.: 62P7751
EAN: 4017918878238
MPN:
1942316
FKC 2,5 HC/ 7-STF
Series: FKC
1942316 Phoenix Contact PCB Connection Systems Image 1
1942316 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6168 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes