1939934 | Phoenix Contact

Socket header, 4 pole, pitch 3.5 mm, straight, green, 1939934

Order No.: 62P8982
EAN: 4017918877224
MPN:
1939934
FK-MCP 1,5/ 4-ST-3,5
Series: FK-MCP
1939934 Phoenix Contact PCB Connection Systems Image 1
1939934 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8671 € *
Available: 44 pcs.
Available in 5 Days: 11,072 pcs. - if ordered today
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.4744 €
50 pcs.
4.0698 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes