1939510 | Phoenix Contact

Socket header, 12 pole, pitch 7.5 mm, straight, green, 1939510

Order No.: 63P0202
EAN: 4017918877606
MPN:
1939510
GFKC 2,5/12-ST-7,5
Series: GFKC
1939510 Phoenix Contact PCB Connection Systems Image 1
1939510 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6751 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes