1938948 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, angled, green, 1938948

Order No.: 63P3824
EAN: 4017918829469
MPN:
1938948
MDSTB 2,5/ 2-G1-5,08
Series: MDSTB
1938948 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes