1934971 | Phoenix Contact

Socket header, 13 pole, pitch 5 mm, straight, green, 1934971

Order No.: 51F7872
EAN: 4017918916749
MPN:
1934971
PT 1,5/13-PVH-5,0
Series: PT
1934971 Phoenix Contact PCB Connection Systems Image 1
1934971 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4149 €

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Multipole connectors, type PT 1,5/..-PVH-5,0.

Screw connections; Terminating capacity solid/flexible: 0.2 to 2.5 mm² (AWG 26 to 14). Stripping length: 5.0 mm. Thread: M 2.6. Tightening torque: 0.4 N/m. Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 630 V (II/2), rated current (at conductor cross-section 1.5 mm²): 12 A, load current (with conductor cross-section 2.5 mm²): max. 12 A.

Technical attributes (type, number of poles, dimension a): PT 1,5/13-PVH-5,0, 13-pole, 60 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes