1930580 | Phoenix Contact

Socket header, 13 pole, pitch 3.5 mm, straight, black, 1930580

Order No.: 62P9450
EAN: 4017918823405
MPN:
1930580
FK-MPT 0,5/13-ICVA-3,5
1930580 Phoenix Contact PCB Connection Systems Image 1
1930580 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes