1930496 | Phoenix Contact

Socket header, 4 pole, pitch 3.5 mm, straight, black, 1930496

Order No.: 62P9402
EAN: 4017918823313
MPN:
1930496
FK-MPT 0,5/ 4-ICVA-3,5
1930496 Phoenix Contact PCB Connection Systems Image 1
1930496 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes