1930399 | Phoenix Contact

Socket header, 9 pole, pitch 3.5 mm, angled, black, 1930399

Order No.: 62P9429
EAN: 4017918823214
MPN:
1930399
FK-MPT 0,5/ 9-ICA-3,5
1930399 Phoenix Contact PCB Connection Systems Image 1
1930399 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes