1930360 | Phoenix Contact

Socket header, 6 pole, pitch 3.5 mm, angled, black, 1930360

Order No.: 62P9413
EAN: 4017918823184
MPN:
1930360
FK-MPT 0,5/ 6-ICA-3,5
1930360 Phoenix Contact PCB Connection Systems Image 1
1930360 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes