1926358 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1926358

Order No.: 63P6149
EAN: 4017918811297
MPN:
1926358
MSTBT 2,5 HC/ 2-ST
Series: MSTBT
1926358 Phoenix Contact PCB Connection Systems Image 1
1926358 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes