1926303 | Phoenix Contact

Socket header, 9 pole, pitch 5 mm, straight, green, 1926303

Order No.: 63P6162
EAN: 4017918811259
MPN:
1926303
MSTBT 2,5 HC/ 9-ST
Series: MSTBT
1926303 Phoenix Contact PCB Connection Systems Image 1
1926303 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7588 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes